300HE100

Pro-Wave Electronics
114-300HE100
300HE100

製造商:

說明:
揚聲器及變頻器 Transducers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 595

庫存:
595 可立即送貨
數量超過595會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$314.99 HK$314.99
HK$268.05 HK$13,402.50
HK$227.78 HK$22,778.00
500 報價

商品屬性 屬性值 選擇屬性
Pro-Wave Electronics
產品類型: 揚聲器及變頻器
RoHS:  
Transducers
Ultrasonic
PCB Mount
300 kHz
Round
Solder Pin
- 20 C
+ 60 C
10 mm
7.3 mm
Ceramic
品牌: Pro-Wave Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Tray
產品類型: Speakers & Transducers
系列: Pulse Transceiver
原廠包裝數量: 100
子類別: Audio Devices
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99

300HE100 High Frequency Air Ultrasonic Transducer

Pro-Wave Electronics 300HE100 High-Frequency Air Ultrasonic Transducer is used for double feed detection. The transducer has an operating frequency of 300KHz, a capacitance value of 1500pF, and a beam angle of 12°. Pro-Wave Electronics 300HE100 transducer is ideal for scanners, copy machines, banknote counters, and similar applications.