PSR40N08AK

Mallory Sonalert
539-PSR40N08AK
PSR40N08AK

製造商:

說明:
揚聲器及變頻器 SPEAKER 560HZ 102DB 40X5 METAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.15 HK$37.15
HK$29.02 HK$290.20
HK$26.30 HK$657.50
HK$24.50 HK$1,225.00
HK$22.69 HK$2,269.00
HK$21.62 HK$6,486.00
HK$19.65 HK$19,650.00
HK$18.00 HK$90,000.00

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
Board Mount
560 Hz
102 dBA
8 Ohms
1 W
Round
Solder Pad
- 20 C
+ 55 C
40 mm
4.4 mm
Neodymium Iron Boron (NdFeB)
品牌: Mallory Sonalert
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 40 mm L x 40 mm W x 4.4 mm H
高度: 4.4 mm
產品類型: Speakers & Transducers
系列: PSR
原廠包裝數量: 100
子類別: Audio Devices
額定電壓: 1 V
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.