CSS-10237-58

Same Sky
490-CSS-10237-58
CSS-10237-58

製造商:

說明:
揚聲器及變頻器 "Speaker, 102 x 102mm Square, 37mm deep, mylar, Ferrite, 5W, 8ohm, 280Hz, solder eylets"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 163

庫存:
163 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.07 HK$140.07
HK$114.18 HK$1,141.80
HK$101.19 HK$2,529.75
HK$93.30 HK$4,665.00
HK$88.61 HK$8,861.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 揚聲器及變頻器
Speakers
Electromagnetic
Panel Mount
280 Hz
94 dBA
8 Ohms
5 W
Round
Solder
- 20 C
+ 60 C
94 mm
102 mm
102 mm
37 mm
Ferrite
Polyethylene Terephthalate (PET)
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 102 mm x 102 mm x 37 mm
頻率反應: 224 Hz to 6 kHz
高度: 37 mm
封裝: Box
產品類型: Speakers & Transducers
自諧振頻率: 280 Hz
原廠包裝數量: 50
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

CSS Speakers

Same Sky CSS Speakers are a range of standard form factor speakers ideal for a variety of audio applications with dimensions from 40.1mm x 40.1mm up to 129.5mm x 129.5mm. Available in square and round frame shapes, the CSS series features SPLs from 85dB up to 107dB and resonance frequencies from 100 to 550Hz. Same Sky CSS Speakers also offer multiple cone types, nominal inputs from 0.25 to 20W, and impedance ratings of 4Ω or 8Ω.