471018264153

Wurth Elektronik
710-471018264153
471018264153

製造商:

說明:
Rocker開關 WS-RSTV Rocker Switch 30.2x22.2x18.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.41 HK$121.41
HK$111.30 HK$1,113.00
HK$99.13 HK$9,913.00
HK$86.97 HK$26,091.00
HK$80.97 HK$40,485.00
HK$74.88 HK$74,880.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: Rocker開關
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
19 A
Quick Connect
Rocker
Black
Panel Mount
Silver
Silver
Tray
致動器材料: Polyamide (PA)
執行機構風格: Rocker
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-2
高度: 18.5 mm
外殼材料: Polyamide (PA)
長度: 29.9 mm
使用壽命: 50000 Cycle
最高工作溫度: + 85 C
最低工作溫度: 0 C
安裝類型: Snap In
面板開孔: 30.2 mm x 22.2 mm
板厚: 0.8 mm
產品類型: Rocker Switches
系列: WS-RSTV
原廠包裝數量: 100
子類別: Switches
寬度: 25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

WS-RSTV Rocker Switches

Würth Elektronik WS-RSTV Rocker Switches come in round and rectangular types and are highly durable against aging plastics. The standard round-type rocker switches are available with a transparent protection cover. WS-RSTV switches feature trackable safety certification per UL/IEC/CQC 61058 standards and meet glow wire test compliance according to IEC 60695-2-11. Würth Elektronik WS-RSTV Rocker Switches are suitable for power supplies, control panels, household appliances, vehicle electronics, and medical equipment.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.