PI-TH12-0541-RK

VCC
593-PI-TH12-0541-RK
PI-TH12-0541-RK

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Piezo Ind TH 12mm 5V 4.1kHz Rd

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,093

庫存:
1,093 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.26 HK$29.26
HK$19.56 HK$195.60
HK$16.77 HK$1,677.00
HK$15.62 HK$7,810.00
HK$14.80 HK$16,280.00
11,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: VCC
直徑: 12 mm
尺寸: 12 mm x 5.5 mm
頻率: 4.1 kHz
高度: 5.5 mm
安裝風格: Through Hole
封裝: Bulk
產品: Indicators
產品類型: Audio Indicators & Alerts
系列: PI
聲壓級: 80 dB
原廠包裝數量: 1100
子類別: Audio Devices
終端類型: Solder Pin
音調: Constant
類型: Piezoelectric
額定電壓: 5 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
TARIC:
8531809540
ECCN:
EAR99

PI Piezoelectric Indicators

VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.