PI-PM30-1225-RK

VCC
593-PI-PM30-1225-RK
PI-PM30-1225-RK

製造商:

說明:
蜂鳴器和音訊指示器 - 工業級 Piezo Ind PM 30mm 12V 2.5kHz Rd

壽命週期:
新產品:
該製造商的新產品。

庫存量: 947

庫存:
947 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16
HK$25.98 HK$259.80
HK$21.29 HK$2,129.00
HK$19.65 HK$11,004.00
HK$18.91 HK$21,179.20

商品屬性 屬性值 選擇屬性
VCC
產品類型: 蜂鳴器和音訊指示器 - 工業級
RoHS:  
Indicators
Piezoelectric
90 dB
Constant
2.5 kHz
12 VDC
8 mA
Wire Lead
Panel Mount
30 mm x 16 mm
PI
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 30 mm
高度: 16 mm
封裝: Bulk
產品類型: Audio Indicators & Alerts
原廠包裝數量: 140
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809051
ECCN:
EAR99

PI Piezoelectric Indicators

VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.