MT-TH16-0520-RK

VCC
593-MT-TH16-0520-RK
MT-TH16-0520-RK

製造商:

說明:
揚聲器及變頻器 Magnetic Transducer TH 16mm 5V 2048 Hz Rd

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.56 HK$13.56
HK$8.96 HK$89.60
HK$7.51 HK$751.00
HK$7.01 HK$3,505.00
HK$6.55 HK$6,550.00
HK$6.54 HK$16,350.00
HK$5.96 HK$29,800.00
25,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: 揚聲器及變頻器
RoHS:  
Magnetic Transducer
Externally-driven Magnetic Transducer
Through Hole
2.048 kHz
85 dB
Round
Solder Pin
- 20 C
+ 70 C
16 mm
Polyphenylene Oxide (PPO)
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 60 mA
尺寸: 16 mm x 14 mm
高度: 14 mm
封裝: Bulk
產品類型: Speakers & Transducers
系列: MT
原廠包裝數量: 50
子類別: Audio Devices
額定電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).