V23230D2001B200

TE Connectivity
655-V23230D2001B200
V23230D2001B200

製造商:

說明:
汽車繼電器 12VDC 1FORM B IP46 HCR200 SCRW TERM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$679.55 HK$33,977.50

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車繼電器
12 VDC
1 Form A (SPST-NO), 1 Form C (SPDT-NO, NC)
175 A
43 Ohms
24 VDC
Flange Mount
Silver Tin Oxide (AgSnO)
V23232
72 mm
35.35 mm
42.5 mm
Bulk
品牌: TE Connectivity
線圈終端: Screw
線圈類型: Non-Latching
觸點終端: Quick Connect
組裝國家: Not Available
擴散國: Not Available
原產國: PT
IP額定值: IP46
功率消耗: 3.3 W
產品類型: Automotive Relays
原廠包裝數量: 50
子類別: Relays
零件號別名: 1-1414995-0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

高電流繼電器HCR 200

TE ConnectivityHCR 200高電流繼電器是同類中啟動/停止應用的首款汽車繼電器。憑藉啟動/停止功能,汽車的啟動系統可與電源系統實現分離,暫時由二次電池供電。儘管允許電子系統在啟動/停止期間繼續運行,但HCR 200繼電器可在緊急情況下斷開連接。TE Connectivity提供的HR 200高電流繼電器的其他應用包括電池耦合和能源管理。
瞭解更多。