T3200-PRINTER-LOGICBOARD

TE Connectivity / AMP
650-T3200PRINTGBOARD
T3200-PRINTER-LOGICBOARD

製造商:

說明:
印表機 T3200-PRINTER LOGICBOARD

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,003.26 HK$12,003.26

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 印表機
RoHS:  
Accessories
Logic Board
Printers
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Printers
原廠包裝數量: 1
子類別: Printers
零件號別名: 1-2186507-1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8443913000
ECCN:
EAR99

T3212 & T3224 Thermal Transfer Printers

TE Connectivity's (TE) T3212 and T3224 Thermal Transfer Printers have the ability to print on a wide variety of TE labels, cable markers, and identification marker sleeves. The full-color touchscreen interface features intuitive, icon-based setting adjustments and various preloaded tutorials for frequently asked questions without needing to connect to the internet. TE T3212 and T3224 Thermal Transfer Printers come equipped with the ability to connect to Wi-Fi®, USB, Ethernet, and serial ports, providing the means to connect to the internet almost anywhere.