PCN-105D3MHZ

TE Connectivity
677-PCN-105D3MHZ
PCN-105D3MHZ

製造商:

說明:
通用繼電器 5VDC SPST-NO 3A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,759

庫存:
4,759 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.03 HK$52.03
HK$48.83 HK$488.30
HK$43.32 HK$1,083.00
HK$41.10 HK$2,055.00
HK$38.96 HK$3,896.00
HK$36.99 HK$9,247.50
HK$35.67 HK$17,835.00
HK$34.44 HK$34,440.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
3 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Non-Latching
208 Ohms
Silver Nickel (AgNi)
PCN
20 mm
5 mm
12.5 mm
Tube
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
功率消耗: 120 mW
產品類型: General Purpose Relays
原廠包裝數量: 25
子類別: Relays
零件號別名: 3-1461491-0
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.