2141022-1

TE Connectivity / AMP
571-2141022-1
2141022-1

製造商:

說明:
汽車繼電器 RELAY BOX ASSY HARD WIRED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 265

庫存:
265
可立即送貨
在途量:
768
預期13/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.30 HK$117.30
HK$104.31 HK$1,043.10
HK$99.13 HK$2,478.25
HK$93.87 HK$4,693.50
HK$88.69 HK$8,869.00
HK$84.17 HK$21,547.52
HK$81.30 HK$41,625.60

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車繼電器
RoHS:  
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: HU
產品類型: Automotive Relays
原廠包裝數量: 128
子類別: Relays
每件重量: 59.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536410002
TARIC:
8538909999
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.