RY611024

TE Connectivity
655-RY611024
RY611024

製造商:

說明:
通用繼電器 24VDC SPDT 8A Wash tight

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,418

庫存:
10,418 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.18 HK$23.18
HK$21.29 HK$212.90
HK$19.40 HK$388.00
HK$17.10 HK$1,026.00
HK$16.77 HK$1,677.00
HK$16.36 HK$4,253.60
HK$15.95 HK$79,750.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
RoHS:  
Power Relays
Standard
24 VDC
1 Form C (SPDT-NO, NC)
8 A
Solder Pin
Through Hole
400 VAC
Non-Latching
2.35 kOhms
Silver Nickel (AgNi)
RYII
28.5 mm
10.1 mm
12.3 mm
Tube
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
功率消耗: 245 mW
產品類型: General Purpose Relays
原廠包裝數量: 20
子類別: Relays
零件號別名: 2-1393225-1
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.