SPKM.50.8.A

Taoglas
960-SPKM.50.8.A
SPKM.50.8.A

製造商:

說明:
揚聲器及變頻器 50mm Mini 8 Ohm Speaker

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 740

庫存:
740 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.76 HK$29.76
HK$23.43 HK$234.30
HK$22.03 HK$550.75
HK$20.55 HK$1,027.50
HK$19.15 HK$1,915.00
HK$18.33 HK$4,582.50
HK$16.77 HK$8,385.00
HK$15.62 HK$15,620.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Dynamic
Frame Mount
400 Hz
94 dBA
8 Ohms
500 mW
Round
Wire Leads
- 40 C
+ 80 C
50 mm
Neodymium Iron Boron (NdFeB)
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 50 mm x 8.3 mm
頻率反應: 100 Hz to 10 kHz
高度: 8.3 mm
高度 – 英吋: 0.326 in
高度 – 毫米: 8.3 mm
封裝: Bulk
產品類型: Speakers & Transducers
原廠包裝數量: 1000
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518210000
TARIC:
8518210000
ECCN:
EAR99

SPKM Dynamic Audio Miniature Speakers

Taoglas SPKM Dynamic Audio Miniature Speakers feature 8Ω impedance and are engineered for use in electronic and IoT devices. These 500mW or 800mW speaker units deliver long-lasting pure and true sound, which is critical for products that require clear audio output. The SPKM series offers high sensitivity, easy integration, and distortion-free high fidelity audio in package sizes as small as Ø10mm. Taoglas SPKM Dynamic Audio Miniature Speakers have 32AWG or 30AWG wire lead cables and are RoHS and REACH compliant. The series is ideal for IoT devices, alarm systems, smart home automation, and toys.