VLS3P030R2

Schneider Electric
996-VLS3P030R2
VLS3P030R2

製造商:

說明:
斷連開關 3POLES SWITCH 30AMP DIN RAIL MOUNTED VLS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,249.28 HK$1,249.28
HK$1,125.32 HK$28,133.00
HK$1,094.58 HK$54,729.00
100 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 斷連開關
VLS
品牌: Schneider Electric
產品類型: Disconnect Switches
原廠包裝數量: 1
公司名稱: TeSys
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99

TeSys™ VLS Disconnect Switches & Accessories

Schneider Electric TeSys™ VLS Disconnect Switches and Accessories are modular and compact switches with a pad-lockable mechanism. These three-pole 16A to 63A disconnect switches are made up of a single-unit body with a 36mm size and 63A to 125A switches are of 70mm size. The VLS switches allow easy mounting and removal of the fourth pole and add-on blocks. These switches are available in DIN rail mounting, door mounting, and rear mounting options. The VLS switches feature defeatable handles in the I-ON position, red or black handles with reduced thickness, and add-on auxiliary contacts. These switches are ideal for integration in control systems, mining, material handling, HVAC, and solar energy applications.