CES-40198-24-L200

Same Sky
179-CES-40198-24L200
CES-40198-24-L200

製造商:

說明:
揚聲器及變頻器 speaker, 40.5 x 19mm rectangle, 8mm deep, peek, Nd-Fe-B, w/case, 2W, 4ohm, 980Hz, wire lead

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 360

庫存:
360 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.69 HK$40.69
HK$31.98 HK$319.80
HK$29.18 HK$729.50
HK$27.21 HK$1,360.50
HK$25.40 HK$2,540.00
HK$25.32 HK$6,330.00
HK$24.41 HK$12,205.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 揚聲器及變頻器
RoHS:  
Speaker
Panel Mount
100 dB
4 Ohms
2 W
Rectangle
Wire Lead
- 20 C
+ 70 C
40 mm
19 mm
Neodymium Iron Boron (NdFeB)
Polyetheretherketone (PEEK)
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 40 mm x 19 mm x 8 mm
頻率反應: 10 kHz
高度: 8 mm
產品類型: Speakers & Transducers
自諧振頻率: 980 Hz
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

CES Enclosed Speakers

Same Sky CES Enclosed Speakers simplify the design process by eliminating the need to create an enclosure to house a speaker. These speakers are offered in a variety of shapes, including oval, rectangular, round, and square. Speaker lengths range from 13mm to 87.5mm and widths from 10mm to 61.09mm. Choices of cone material include cloth, paper, paper and cloth, mylar, foam, polyetheretherketone (PEEK), polyetherimide, polyethylene naphthalate, polyethylene terephthalate, and polyurethane-aluminum. Same Sky CES Enclosed Speakers come in surface mount, wire lead, or wire lead with connector versions. Sound pressure levels range from 86db to 111db with impedance ranging from 4Ω to 8Ω. These components are RoHS compliant.