902-0137-000

ROBOTIS
184-902-0137-000
902-0137-000

製造商:

說明:
AC、DC 及伺服馬達 XM540-W270-T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,048.76 HK$4,048.76

商品屬性 屬性值 選擇屬性
ROBOTIS
產品類型: AC、DC 及伺服馬達
12 V
58.5 mm
品牌: ROBOTIS
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: AC, DC & Servo Motors
分辨率: 4096 steps / rev
系列: Dynamixel-XM
原廠包裝數量: 1
子類別: Motors & Motor Drives
類型: Coreless Motor - 12 V
零件號別名: XM540-W270-T
每件重量: 164.892 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8501310000
CAHTS:
8501100022
USHTS:
8501106060
KRHTS:
8501101000
ECCN:
EAR99

Dynamixel-X Multi-Joint Robot Actuator Modules

ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules are all-in-one, modular, networkable, high-performance smart servos. The series includes a DC motor, encoder, microcontroller, sensors, gear reduction, and network connection in every model. The modules are available in a range of sizes and gear ratios for users with specific torque and speed requirements. Dynamixel-X requires no additional motor driver hardware and is compatible with any control source capable of asynchronous serial communication. A hollow back case offers cable management options, and an aluminum outer case allows for improved passive cooling. ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules boast up to six unique operating modes for specific input-based control, and the internal microcontroller offers real-time feedback via network connection/serial communication.