SMS-2030MS

PUI Audio
665-SMS-2030MS
SMS-2030MS

製造商:

說明:
揚聲器及變頻器 SPEAKER .5W 30OHM 91DB 760HZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 390

庫存:
390 可立即送貨
數量超過390會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.29 HK$112.29
HK$88.86 HK$888.60
HK$81.62 HK$2,040.50
HK$80.47 HK$4,023.50
HK$77.60 HK$7,760.00
HK$76.28 HK$19,070.00
完整捲(訂購多個400)
HK$76.28 HK$30,512.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
Board Mount
760 Hz
91 dBA
30 Ohms
500 mW
Square
Solder Pad
- 40 C
+ 105 C
20 mm
20 mm
4.7 mm
Mylar
品牌: PUI Audio
高度: 7 mm
封裝: Reel
封裝: Cut Tape
產品類型: Speakers & Transducers
系列: SMS
原廠包裝數量: 400
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518210000
ECCN:
EAR99

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.

SMS-2030MS Heat-Resistant Surface-Mount Speaker

PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating. The SMS-2030MS speaker features an extended operating temperature range of -40°C to +105°C and a storage temperature maximum up of +120°C. The extended temperature range of the PUI Audio SMS-2030MS speaker makes it suitable for harsh and hazardous environments and applications that need products to withstand very high temperatures.