AS06008PS-R

PUI Audio
665-AS06008PSR
AS06008PS-R

製造商:

說明:
揚聲器及變頻器 60MM FLAT PANEL 8 OHM 10W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$209.12 HK$209.12
HK$161.85 HK$1,618.50
HK$147.06 HK$3,676.50
HK$146.97 HK$7,348.50
HK$144.51 HK$11,560.80

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
Flange Mount
160 Hz
99 dBA
8 Ohms
10 W
Square
Solder Tab
- 20 C
+ 60 C
66.8 mm
66.8 mm
26.5 mm
Neodymium Iron Boron (NdFeB)
Paper
品牌: PUI Audio
尺寸: 57 mm L x 57 mm W x 13 mm H
高度: 13 mm
封裝: Bulk
產品類型: Speakers & Transducers
自諧振頻率: 450 Hz
系列: AS
原廠包裝數量: 80
子類別: Audio Devices
每件重量: 124.034 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.