AS04504PR-F-WP-R

PUI Audio
665-AS04504PR-F-WP-R
AS04504PR-F-WP-R

製造商:

說明:
揚聲器及變頻器 SPEAKER 5W 4OHM 108DB 110HZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 319

庫存:
319 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.39 HK$104.39
HK$83.35 HK$833.50
HK$74.31 HK$1,857.75
HK$69.54 HK$3,477.00
HK$64.53 HK$6,453.00
HK$60.33 HK$15,082.50
HK$60.25 HK$30,125.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Waterproof
Flange Mount
110 Hz
108 dBA
4 Ohms
5 W
Round
Solder Pad
- 20 C
+ 60 C
45 mm
24 mm
Neodymium Iron Boron (NdFeB)
IP65
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 24 mm
封裝: Tray
產品類型: Speakers & Transducers
系列: AS
原廠包裝數量: 25
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.