AOM-5035L-HD3-R

PUI Audio
665-AOM-5035L-HD3-R
AOM-5035L-HD3-R

製造商:

說明:
擴音器 MICROPHONE -35DB 5VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 865

庫存:
865 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.37 HK$39.37
HK$31.07 HK$310.70
HK$28.36 HK$567.20
HK$26.55 HK$1,327.50
HK$23.67 HK$2,367.00
HK$21.62 HK$4,324.00
HK$21.45 HK$10,725.00
HK$20.63 HK$20,630.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 擴音器
Omnidirectional
2.2 kOhms
600 uA
- 35 dB
Wire Lead
9.7 mm
5 mm
1 VDC to 10 VDC
品牌: PUI Audio
封裝: Tray
產品類型: Microphones
系列: HD
原廠包裝數量: 100
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.