IUTFB-M3

SI
153-IUTFB-M3
IUTFB-M3

製造商:

說明:
安裝硬體 HI-TORQUE INSERT, BRASS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,549

庫存:
3,549
可立即送貨
在途量:
10,000
預期18/5/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.11 HK$4.11
HK$2.96 HK$29.60
HK$2.37 HK$237.00
HK$2.13 HK$1,065.00
HK$1.98 HK$1,980.00
HK$1.92 HK$3,840.00
HK$1.82 HK$18,200.00
HK$1.78 HK$44,500.00
HK$1.72 HK$86,000.00

商品屬性 屬性值 選擇屬性
SI
產品類型: 安裝硬體
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
Brass
4.01 mm
5.74 mm
5.54 mm
M3
品牌: SI
產品類型: Mounting Hardware
系列: IUTFB
原廠包裝數量: 1000
子類別: Hardware
公司名稱: SI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99

Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.