900-00360

Parallax
619-900-00360
900-00360

製造商:

說明:
AC、DC 及伺服馬達 Parallax Feedback 360 Servo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 53

庫存:
53 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.08 HK$230.08
HK$218.57 HK$1,092.85
HK$215.78 HK$2,157.80

商品屬性 屬性值 選擇屬性
Parallax
產品類型: AC、DC 及伺服馬達
RoHS:  
Servo Motors
8.4 VDC
37.2 mm
2.2 kg
DC Servo
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC, DC & Servo Motors
原廠包裝數量: 1
子類別: Motors & Motor Drives
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8501100019
USHTS:
8501104080
KRHTS:
8501103000
TARIC:
8501109190
ECCN:
EAR99

Feedback 360° High Speed Servo

Parallax Feedback 360° High Speed Servo is a light-duty standard servo, continuous rotation servo, high-speed servo and encoder housed in one package. Parallax Feedback 360° is controlled by a 50Hz pulse-width-modulation signal. A return signal line from an internal Hall effect sensor system provides digital angular position feedback. Using this feedback signal allows applications to make the servo turn to and hold any angle. The servo has an unlimited range of motion and can rotate continuously at a controlled, verifiable speed as a robot drive motor. Control signal response is nicely linear across the speed control range.