EVQ-V9C00116E

Panasonic
667-EVQ-V9C00116E
EVQ-V9C00116E

製造商:

說明:
編碼器 18mm Square Water Proof 16 detent

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,693
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.51 HK$23.51
HK$20.30 HK$101.50
HK$19.07 HK$190.70
HK$17.51 HK$437.75
HK$16.36 HK$818.00
HK$15.95 HK$1,595.00
HK$13.32 HK$2,664.00
HK$12.82 HK$6,410.00
HK$12.08 HK$12,080.00

類似產品

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 編碼器
RoHS:  
EVQV9
PCB Mount
Magnetic Encoders
Absolute
16 PPR
Mechanical
16 Detent
1 Channel
PC Pin
4 bit Gray Code
6.3 mm
D / Flatted
Without Switch
10 VDC
30000 Cycle
Tray
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Encoders
原廠包裝數量: 100
子類別: Encoders
每件重量: 10.070 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Specialty Encoders

Panasonic Specialty Encoders are designed for a wide variety of applications including AV equipment, measurement equipment, marine equipment, automotive, and home appliances. Options include waterproof upon submersion, center spaces that offer more flexibility, and a variety of bushings, detends, and rotational torques. 

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.