G3VM-41UR4(TR05)

Omron Electronics
653-G3VM-41UR4-TR05
G3VM-41UR4(TR05)

製造商:

說明:
固態繼電器 - PCB安裝 SIGNAL RELAYS MOSFET VSON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 861

庫存:
861 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.16 HK$73.16
HK$65.51 HK$655.10
HK$58.61 HK$1,465.25
HK$58.03 HK$2,901.50
HK$57.38 HK$5,738.00
HK$55.73 HK$13,932.50
完整捲(訂購多個500)
HK$51.95 HK$25,975.00
HK$46.61 HK$46,610.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
SMD/SMT
250 mA
40 VAC
1 Form A (SPST-NO)
VSON-4
MOSFET
- 40 C
+ 110 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UR
品牌: Omron Electronics
濕度敏感: Yes
啟動電阻 - 最大值: 3 Ohms
產品: MOSFET Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 500
子類別: Relays
終端類型: Gull Wing Lead
零件號別名: G3VM41UR4TR05
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.