DIX36B

Minebea
472-DIX36B
DIX36B

製造商:

說明:
AC、DC 及伺服馬達 DC Brushless Motor, 3-Phase, 4 Hole, Inner Rotor Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$191.85 HK$191.85
HK$176.89 HK$884.45
HK$170.89 HK$1,708.90
HK$163.17 HK$4,079.25
HK$150.84 HK$5,279.40
HK$145.08 HK$15,233.40
HK$138.34 HK$38,735.20
HK$138.26 HK$72,586.50
1,015 報價

商品屬性 屬性值 選擇屬性
Minebea
產品類型: AC、DC 及伺服馬達
RoHS:  
DC Motors
24 VDC
38 mm
品牌: Minebea
連續扭矩: 115 mN-m
組裝國家: Not Available
擴散國: Not Available
原產國: JP
空載轉速: 7600 RPM
產品類型: AC, DC & Servo Motors
系列: DIX
原廠包裝數量: 35
子類別: Motors & Motor Drives
公司名稱: Minebea
類型: Inner Brushless Motor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8501314000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99

DIX36 Geared Motor

Minebea DIX36 Geared Motor operates based on the interaction between the interior moving magnet (rotor) and exterior-housed stationary magnet wires (stator). This inner rotor motor is used for high-speed applications and quick acceleration that can benefit from improved heat dissipation characteristics in a compact mechanical envelope. The Minebea DIX36 geared motor is available in two variants that operate at 7W output power and 15W output power. This DIX36 geared motor features cost-effective construction, ball bearing standards, and good heat dissipation properties. The DIX36 geared motor operates at a 24V voltage rating. This DIX36 geared motor is ideally used in multifunctional printers, vending machines, and ATM/cash scanners.