MBN15SS2W13-CA

NKK Switches
633-MBN15SS2W13-CA
MBN15SS2W13-CA

製造商:

說明:
按鈕開關 BRACKET PC MOUNT MINIATURE PUSHBUTTON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.15 HK$80.15
HK$75.46 HK$754.60
HK$74.72 HK$1,868.00
HK$71.93 HK$3,596.50
HK$70.86 HK$7,086.00
HK$68.72 HK$17,180.00
HK$66.66 HK$33,330.00
HK$65.68 HK$65,680.00
2,500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
MB
Standard Switches
Miniature Pushbutton
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger
2 A, 3 A
30 VDC
125 VAC, 250 VAC
IP67
PC Pin with Bracket
Black
Silver
Bulk
致動器材料: Brass
執行機構風格: Plunger
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
易燃性等級: UL94V-0
外殼材料: Diallyl Phthalate Resin
使用壽命: 50000 Cycles
最高工作溫度: + 85 C
最低工作溫度: - 30 C
安裝類型: Panel Mount
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
終端機絕緣: Epoxy
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

M Series Miniature Pushbutton Switches

NKK Switches M Series Miniature Pushbutton Switches feature epoxy-sealed terminals that prevent the entry of solder flux and other contaminants. These NKK Switches miniature pushbuttons have prominent external insulating barriers that increase insulation resistance and dielectric strength. M Series Pushbutton Switches provide a high torque bushing construction that prevents rotation or separation from the frame during installation. The guide interlocked with the actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. Applications include construction equipment, hospitality/restaurants, and transportation.