FF0116BACAEA01-WL

NKK Switches
633-FF0116BACAEA01WL
FF0116BACAEA01-WL

製造商:

說明:
急停開關/E-Stop開關 SPST 25mm with arrows W/ 2 RIBBON 12in WIRES CN2683

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$391.03 HK$391.03
HK$337.35 HK$3,373.50
HK$318.77 HK$7,969.25
HK$311.37 HK$31,137.00
HK$294.60 HK$73,650.00
1,000 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 急停開關/E-Stop開關
Emergency Stop Switch
Non-Illuminated
SPST
ON - OFF
500 mA
24 VDC
Panel Mount
Solder Lug
16.2 mm
0.8 mm to 4.5 mm
IP65
執行器: Plunger
致動器長度: 25 mm
致動器材料: Polybutylene Terephthalate (PBT)
執行機構風格: Round
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: JP
外殼材料: Polyamide (PA)
長度: 30.6 mm
使用壽命: 100000 Cycles
最高工作溫度: + 60 C
最低工作溫度: - 25 C
產品: Emergency Stop Switches
產品類型: Emergency Stop Switches
系列: FF01
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FF01 25/30mm Emergency Stop Switches

NKK Switches FF01 25/30mm Emergency Stop Switches, available with convenient wire leads for streamlined installation, offer reliable performance in a wide range of applications. These switches, featuring a 16mm-diameter body and a 30mm/25mm-diameter actuator, display a directional arrow legend on their surface. The FF01 E-stop switches are low-profile (short behind-panel depth of 13.6mm), IP65-rated, and UL-rated, available in single-pole and double-pole configurations. These switches feature a 36VDC-rated insulation voltage, 2.5kV impulse withstand voltage, 50mΩ maximum contact resistance, and operate within the -25°C to 60°C temperature range. The shock and vibration-resistant properties protect these switches against chattering, rugged vibration, or impact. Target applications include robotics, operation controllers, 3D printers, fluid dispensers, factory automation equipment, and laser measurement devices.