PKMCS1818E20A0-R1

Murata Electronics
81-PKMCS1818E20A0-R1
PKMCS1818E20A0-R1

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 100 DB 2.0 KHZ

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,576

庫存:
15,576 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.32 HK$19.32
HK$15.21 HK$152.10
HK$13.81 HK$345.25
HK$12.91 HK$645.50
HK$12.00 HK$1,200.00
完整捲(訂購多個250)
HK$11.18 HK$2,795.00
HK$10.03 HK$5,015.00
HK$9.21 HK$9,210.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
REACH - SVHC:
Buzzers
External Drive Piezoelectric
100 dB
Ringer
2 kHz
18 V
SMD/SMT
SMD/SMT
18 mm x 18 mm x 8 mm
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
高度: 8 mm
長度: 18 mm
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Audio Indicators & Alerts
系列: PKMCS
原廠包裝數量: 250
子類別: Audio Devices
寬度: 18 mm
每件重量: 6.224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801000
CAHTS:
8541600020
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

PKMCS1818E20A0-R1 Piezoelectric Sounder

Murata PKMCS1818E20A0-R1 Piezoelectric Sounder features extensive acoustic and mechanical design technology and high performance ceramics. The sounder features high sound pressure level and clear sound. The PKMCS1818E20A0-R1 is ideal for thin, high-density design of electronic equipment. Applications include burglar alarms, automotive infotainment, and industrial.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Murata PKLCS壓電發聲器

Murata提供超薄輕便的PKLCS壓電發聲器Murata PKLCS壓電發聲器聲音清晰、無噪音且高度可靠。Murata利用廣泛的聲學和機械設計技術以及高性能的陶瓷開發了PKLC壓電發聲器,適合纖薄、高密度電子設備設計。
瞭解更多