PKMCS0909E4000-R1

Murata Electronics
81-PKMCS0909E4000-R1
PKMCS0909E4000-R1

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 65 DB 4.0 KHZ

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,081
預期23/2/2026
10,000
待定
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.56 HK$7.56
HK$5.89 HK$58.90
HK$5.36 HK$134.00
HK$4.99 HK$249.50
HK$4.45 HK$445.00
HK$4.24 HK$1,060.00
HK$3.96 HK$1,980.00
HK$3.83 HK$3,830.00
完整捲(訂購多個2000)
HK$3.53 HK$7,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
REACH - SVHC:
品牌: Murata Electronics
尺寸: 9 mm x 9 mm x 1.9 mm
頻率: 4 kHz
高度: 1.9 mm
長度: 9 mm
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Buzzers
產品類型: Audio Indicators & Alerts
系列: PKMCS
聲壓級: 72 dBA
原廠包裝數量: 2000
子類別: Audio Devices
終端類型: SMD/SMT
音調: Single
公司名稱: PIEZORINGER
類型: External Drive Piezoelectric
額定電壓: 12.5 V
寬度: 9 mm
每件重量: 170 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801000
TARIC:
8531807000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

PKM22 Piezoelectric Sounders

Murata PKM22 Piezoelectric Sounders are externally driven pin-type speakers with sound pressure levels of 70dBA to 85dBA. These sounders feature a 22mm diameter, low power consumption, and no contacts, providing no noise and high reliability. These Murata piezoelectric sounders are driven by a signal (2kHz or 4kHz) from an LSI and provide melodious sound. The PKM22 sounders are used in digital watches, electronic calculators, phones, and other equipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Murata PKLCS壓電發聲器

Murata提供超薄輕便的PKLCS壓電發聲器Murata PKLCS壓電發聲器聲音清晰、無噪音且高度可靠。Murata利用廣泛的聲學和機械設計技術以及高性能的陶瓷開發了PKLC壓電發聲器,適合纖薄、高密度電子設備設計。
瞭解更多