CPC1601MTR

IXYS Integrated Circuits
849-CPC1601MTR
CPC1601MTR

製造商:

說明:
固態繼電器 - PCB安裝 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,596

庫存:
1,596
可立即送貨
在途量:
2,000
預期5/3/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.85 HK$16.85
完整捲(訂購多個2000)
HK$16.85 HK$33,700.00
HK$16.52 HK$66,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
2 A
3 VDC to 5 VDC
SPST (1 Form A)
3 VDC to 5.5 VDC
DFN-8
- 40 C
+ 85 C
3 mm (0.118 in)
3 mm (0.118 in)
0.85 mm (0.033 in)
品牌: IXYS Integrated Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: TW
啟動電阻 - 最大值: 365 mOhms
Pd - 功率消耗 : 2 W
產品: Solid State Relay
產品類型: SSR - Solid State Relays
原廠包裝數量: 2000
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536490080

CPC1601M 1-Form-A Solid State Latching Relay

IXYS Integrated Circuits CPC1601M 1-Form-A Solid State Latching Relay is a non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package. The IXYS CPC1601M relay obtains operating power from the open-circuit load or from the system power supply. When powered by the load, the relay consumes no power from the system supply, extending battery life. Additionally, the CPC1601M includes a power output pin that can supply external circuits with a maximum of 10mW of power. The CPC1601M senses whether it is powered by the load or by the system power supply automatically by monitoring the HVCC input pin. The load-powered mode of operation applies to an AC source, such as a 24VAC transformer secondary voltage. Galvanic isolation can be achieved by incorporating a few passive components into the circuit.