4844

Keystone Electronics
534-4844
4844

製造商:

說明:
壓鉚螺柱和墊圈 F/F NYLON STANDOFF 4-40 .500 L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 49

庫存:
49 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.96 HK$8.96
HK$7.31 HK$73.10
HK$7.27 HK$181.75
HK$4.36 HK$4,360.00
HK$3.97 HK$9,925.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Hex
4-40
12.7 mm
Nylon
6.4 mm
Female
Bulk
品牌: Keystone Electronics
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Standoffs, Spacers & Supports
系列: 4000
原廠包裝數量: 1
子類別: Hardware
每件重量: 548.682 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99

Extreme Temperature Standoffs

Keystone Electronics Extreme Temperature Standoffs are a family of hex male-female and female-female standoffs, offered in 4-40, 6-32, and 8-32 thread sizes. These standoffs are constructed using a high-performance nylon plastic blend to give them exceptional tensile strength, maintaining pliability and properties in the most extreme conditions. Available standoff lengths include 1/4", 3/8", 1/2", 3/4", and 1". These Keystone Electronics standoffs can operate between -29°C and +185°C (-20°F to +356°F) temperatures, making them ideal for automotive, under-hood applications.