7255

Keystone Electronics
534-7255
7255

製造商:

說明:
螺絲與緊固件 JACK SCREW KIT STAINLESS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,702

庫存:
1,702 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.85 HK$16.85
HK$12.99 HK$129.90
HK$11.59 HK$289.75
HK$10.85 HK$1,085.00
HK$10.77 HK$2,692.50
HK$9.12 HK$9,120.00
HK$7.97 HK$19,925.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 螺絲與緊固件
RoHS:  
Kits
Jackscrew
4-40
12.7 mm
Stainless Steel
Hex
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Screws & Fasteners
原廠包裝數量: 1
子類別: Hardware
每件重量: 1.810 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
TARIC:
3926909790
BRHTS:
73181500
ECCN:
EAR99

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.