4929

Keystone Electronics
534-4929
4929

製造商:

說明:
壓鉚螺柱和墊圈 "ZERO" HEIGHT THREADED INSERT, 2-56

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,025

庫存:
5,025 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.36 HK$4.36
HK$3.39 HK$33.90
HK$2.98 HK$74.50
HK$2.58 HK$258.00
HK$2.15 HK$1,075.00
HK$1.94 HK$1,940.00
完整捲(訂購多個1500)
HK$1.87 HK$2,805.00
HK$1.73 HK$5,190.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Round
2-56
1.52 mm
Steel
5.56 mm
Tin
Female / Female
Reel
Cut Tape
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝孔大小: 3.7 mm
產品類型: Standoffs, Spacers & Supports
系列: 4000
原廠包裝數量: 1500
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

SMT Threaded Standoffs & Inserts

Keystone Electronics SMT Threaded Standoffs & Inserts are available in a 2-56, 6-32, 4-40, or M3 thread size with a height of 0.3mm, 2mm, 3mm, 4mm, 6mm, 6.35mm, 8mm, or 10mm. These components are made of steel with a tin finish / plating and available in tape and reel packaging. Keystone Electronics SMT Threaded Standoffs & Inserts are RoHS compliant and ISO 9001:2015 certified.