DTSA-61N-S-Q

Diptronics
113-DTSA-61N-S-Q
DTSA-61N-S-Q

製造商:

說明:
觸摸開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 805

庫存:
805 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.47 HK$2.47
HK$2.01 HK$100.50
HK$1.88 HK$188.00
HK$1.59 HK$795.00
HK$1.53 HK$1,530.00
HK$1.35 HK$2,700.00
HK$1.22 HK$6,100.00
HK$1.16 HK$11,600.00
HK$1.09 HK$27,250.00

商品屬性 屬性值 選擇屬性
Diptronics
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPDT
Solder Pin
Brown
Brown
7.4 mm
6.55 mm
3.15 mm
DTSA-6
200000 Cycle
Bulk
品牌: Diptronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Tactile Switches
原廠包裝數量: 500
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.