LC-LED320S

L-Com
17-LC-LED320S
LC-LED320S

製造商:

說明:
機架及機櫃配件 LED Cabinet Light 6500K w/PIR Sensor 12.6 in(320mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$262.46 HK$262.46

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 機架及機櫃配件
Interconnect
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Racks & Rack Cabinets
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 181.437 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538100000
TARIC:
8538100090

Racks & Enclosures

L-Com Racks and Enclosures include various products designed for organization and protection, keeping vital components in place and protected. Many of these racks are meant for wall mounting, so items can be secured and easily accessed in even the busiest of environments. These enclosures protect from interference, prolonging product life while reducing the loss of items and potential injury. Racks and enclosures from L-Com meet various standards and specifications, ensuring engineers can find the ideal solution for almost any environment.