TT822OUTSM

HellermannTyton
329-TT822OUTSM
TT822OUTSM

製造商:

說明:
印表機 4.33 X 243FT 1/2 CORE

庫存量: 70

庫存:
70
可立即送貨
在途量:
71
預期6/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$430.73 HK$430.73
HK$406.48 HK$4,064.80
HK$387.57 HK$9,689.25
HK$375.08 HK$18,754.00
HK$361.84 HK$36,184.00
HK$361.76 HK$90,440.00
500 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 印表機
RoHS:  
Ribbons
Thermal Transfer Ribbon
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Printers
系列: TT230SMC
原廠包裝數量: 1
子類別: Printers
零件號別名: 089306154280 556-00145
每件重量: 77.111 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3702440160
JPHTS:
844399000
ECCN:
EAR99

TT230SMC Thermal Transfer Printers

HellermannTyton TT230SMC Thermal Transfer Printers are Ethernet-ready and consist of an integrated cutter for use with continuous vinyl label rolls. These printers include a label caddy that holds large label rolls behind the device for easy dispensing and printing. The TT230SMC printers come with an optional carrying case that can be used to safely transport the printer to remote job sites. These printers feature a 300dpi thermal transfer print head, 2MB flash/8MB SDRAM, and a print speed of up to 3” (76.2mm) per second. The TT230SMC printers comply with CE, Class A, FCC, cULus, UL, GS, TUV-GS, C-Tick, BSMI, LCC, and RoHS standards.