SER0074

DFRobot
426-SER0074
SER0074

製造商:

說明:
AC、DC 及伺服馬達 An industrial-grade, high-voltage brushless servo engineered to deliver exceptional torque and precision for demanding applications. It operates by integrating a high-efficiency brushless motor with a 12-bit non-contact magnetic encoder, all controll

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期23/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,678.75 HK$6,678.75

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: AC、DC 及伺服馬達
RoHS:  
Servo Motor
24 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
空載轉速: 17 RPM
封裝: Bulk
產品類型: AC, DC & Servo Motors
失速扭矩: 1000 kg.cm
子類別: Motors & Motor Drives
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109090

PWM Magnetic Encoder Brushless Servos

DFRobot PWM Magnetic Encoder Brushless Servos offer a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing. These servos provide an industrial-grade servo that is engineered to deliver exceptional performance in demanding and high-load environments. The PWM magnetic encoder brushless servos maintain precise angular control and deliver extreme power and unwavering reliability through robust, all-metal construction. These servos support extreme temperatures ranging from -40°C to 60°C, making them a reliable component for systems deployed in any climate. The PWM magnetic encoder brushless servos offer non-contact sensing technology that eliminates the wear and tear associated with traditional potentiometers. Typical applications include industrial automation, large-scale robotics, steering mechanisms of engineering vehicles, and control surfaces of marine vessels.