SER0070

DFRobot
426-SER0070
SER0070

製造商:

說明:
AC、DC 及伺服馬達 The ST3215 is a high-performance, intelligent serial bus servo engineered for advanced robotics and automation. Operating at 12V, it delivers a substantial 30kg.cm of torque, driven by a durable coreless motor and a high-strength metal gear train. It

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
5
待付運
3
預期2/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.51 HK$204.51

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: AC、DC 及伺服馬達
RoHS:  
Servo Motor
12 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
齒比: 1:345
空載轉速: 42 RPM, 52 RPM
封裝: Bulk
產品類型: AC, DC & Servo Motors
失速扭矩: 16.5 kg.cm, 19.5 kg.cm
子類別: Motors & Motor Drives
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

ST3215 Serial Bus Servos

DFRobot ST3215 Serial Bus Servos feature a 12-bit high-precision magnetic encoder for 360° absolute positioning with a resolution of 0.088°. These servos are available in 12V and 7.4V variants, delivering 30kg.cm and 19.5kg.cm of stall torque, depending on the model. The ST3215 serial bus servos are driven by a durable coreless motor and a high-strength metal gear train. These servos provide an internal 1:345 gear train made from a combination of copper and aluminum, ensuring high strength and low operational noise. The ST3215 serial bus servos are housed in a robust PA+GF casing designed for reliability and longevity in applications requiring significant force and continuous operation. These servos support four versatile operating modes that include default angle servo, speed closed-loop, speed open-loop, and stepping mode. The ST3215 serial bus servos are an ideal solution for building complex robotic arms, quadruped robots, humanoid robots, and other sophisticated mechatronic systems.