DFR1225

DFRobot
426-DFR1225
DFR1225

製造商:

說明:
AC、DC 及伺服馬達 This official N20 motor accessory kit is designed for a quick and simple repair, allowing you to restore your Maqueen Plus V3 to full functionality in minutes

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期26/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.38 HK$51.38

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: AC、DC 及伺服馬達
RoHS:  
DC Motor
6 VDC
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
齒比: 1:75
空載轉速: 20000 RPM
封裝: Bulk
產品類型: AC, DC & Servo Motors
子類別: Motors & Motor Drives
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

DFR1225 Replacement N20 Metal Motor Kit

DFRobot DFR1225 Replacement N20 Metal Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen Plus V3 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1225 replacement motor connects via a PH2.0 connector for plug-and-play installation, can simply swap the old motor for the new one and plug it in. This kit features a pre-installed Hall magnetic ring and PCB, enabling precise closed-loop control of speed and position.