DSTL-0216-05

Delta Electronics
108-DSTL-0216-05
DSTL-0216-05

製造商:

說明:
螺線管和制動器 Solenoid, Tubular, Continuous, Duty Cycle 100%, 2.7mm Stroke, 5VDC, 1.1W, 27ohm

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 螺線管和制動器
RoHS:  
Solenoids
Tubular
5 VDC
1.1 W
2.70 mm
27 Ohms
13.20 mm
DSTL
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
直徑: 9.60 mm
佔空比 - 最大: Continuous
使用壽命: 100000 Cycle
安裝風格: Chassis Mount
敞開的/內附的框架: C-Frame
產品類型: Solenoids & Actuators
原廠包裝數量: 324
子類別: Solenoids & Actuators
終端類型: Wire Leads
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541600080
ECCN:
EAR99

DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).