DSML-1153-12E

Delta Electronics
108-DSML-1153-12E
DSML-1153-12E

製造商:

說明:
螺線管和制動器 Solenoid, Permanent Magnet, Pulse, Duty Cycle 25%, 60sec on, 12VDC, 7.5ohm

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 螺線管和制動器
RoHS:  
Solenoids
Permanent Magnet
12 VDC
20 W
19.05 mm
7.5 Ohms
51.05 mm
DSML
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
佔空比 - 最大: Continuous
高度: 30.99 mm
使用壽命: 100000 Cycle
安裝風格: Chassis Mount
敞開的/內附的框架: Open Frame
產品類型: Solenoids & Actuators
原廠包裝數量: 99
子類別: Solenoids & Actuators
終端類型: Quick Connect
寬度: 25.4 mm
每件重量: 281.232 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99

DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).