2MS3T2B2M6QES

Dailywell
118-2MS3T2B2M6QES
2MS3T2B2M6QES

製造商:

說明:
撥動開關 SPDT ON-OFF-ON R ANG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 300

庫存:
300 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.09 HK$36.09
HK$33.87 HK$338.70
HK$32.39 HK$809.75
HK$30.74 HK$1,537.00
HK$30.17 HK$3,017.00
HK$29.35 HK$6,339.60
HK$27.62 HK$11,931.84
HK$26.22 HK$28,317.60
HK$22.52 HK$58,371.84

商品屬性 屬性值 選擇屬性
Dailywell
產品類型: 撥動開關
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
PCB Mount, Right Angle
Solder Pin
1 A, 3 A
120 VAC, 250 VAC
28 VDC
Unthreaded
Toggle
Sealed
Silver
2M
Tray
致動器材料: Brass
品牌: Dailywell
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Toggle Switches
原廠包裝數量: 216
子類別: Switches
零件號別名: 108-2MS3T2B2M6QE-EVX
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99

2M Sub-Miniature Toggle Switches

Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.