CEP-1153

Same Sky
490-CEP-1153
CEP-1153

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Buzzers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,120

庫存:
2,120 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.10 HK$11.10
HK$8.71 HK$87.10
HK$7.98 HK$199.50
HK$7.44 HK$372.00
HK$6.94 HK$694.00
HK$6.33 HK$1,582.50
HK$5.75 HK$2,875.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
Transducers
Piezoelectric
82 dB
4 kHz
30 V
7 mA
Solder Pin
Through Hole
17 mm
17 mm x 7.6 mm
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 7.6 mm
封裝: Tray
產品類型: Audio Indicators & Alerts
原廠包裝數量: 780
子類別: Audio Devices
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP評級音訊解決方案

CUI Devices的IP評級音訊解決方案具備一系列防水蜂鳴器、麥克風和揚聲器。所有組件均置於小巧、纖薄封裝內,IP評級高達IP68。憑藉豐富的配置和選項,CUI的防水蜂鳴器、麥克風和揚聲器理想適用於存在潮濕和環境污染的眾多工業和室外應用。

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.