JS207011CQNR

C&K
611-JS207011CQNR
JS207011CQNR

製造商:

說明:
滑動開關 .3A 6VDC DP3T SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1500   多個: 750
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.91 HK$12.91
HK$11.01 HK$110.10
HK$10.11 HK$2,527.50
HK$9.54 HK$7,155.00
HK$9.29 HK$27,870.00
HK$9.21 HK$48,352.50

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 滑動開關
RoHS:  
Non-Illuminated
JS
Tray
品牌: C&K
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Slide Switches
原廠包裝數量: 750
子類別: Switches
類型: Slide
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.