JS102011JAQN

C&K
611-JS102011JAQN
JS102011JAQN

製造商:

說明:
滑動開關 .3A 6VDC SPDT RA SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
13,995
預期30/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.64 HK$7.64
HK$6.52 HK$65.20
HK$6.07 HK$151.75
HK$5.41 HK$541.00
HK$5.01 HK$1,252.50
HK$4.73 HK$2,365.00
HK$4.64 HK$4,640.00
HK$4.04 HK$8,080.00
完整捲(訂購多個4000)
HK$3.95 HK$15,800.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 滑動開關
RoHS:  
Non-Illuminated
SMD/SMT
JS
Reel
Cut Tape
品牌: C&K
產品類型: Slide Switches
原廠包裝數量: 4000
子類別: Switches
類型: Slide
每件重量: 107.692 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.