MP0045/1D0NN000S

Bulgin
167-MP0045/1D0NN000S
MP0045/1D0NN000S

製造商:

說明:
按鈕開關 Vandal Monent Act Flat prof

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30
可立即送貨
在途量:
63
預期16/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$252.93 HK$252.93
HK$222.43 HK$2,224.30
HK$210.27 HK$5,256.75
HK$200.07 HK$10,003.50
HK$197.20 HK$15,776.00
HK$185.77 HK$44,584.80

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
RoHS:  
Anti-Vandal Switches
Non-Illuminated
DPDT
Panel Mount
(ON) - OFF - (ON)
Round
3 A
250 VAC
IP67
Solder Lug
Silver
Bulk
執行機構風格: Round
品牌: Bulgin
色彩: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 18 mm
外殼材料: Nylon
長度: 29.5 mm
使用壽命: 200000 Cycle
材料: Nylon
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 80
子類別: Switches
終端機絕緣: Sealed
零件號別名: 187-3318
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).