PEL12S-4025F-N4024

Bourns
652-PEL12S4025FN4024
PEL12S-4025F-N4024

製造商:

說明:
編碼器 Orange LED Flatted

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,779

庫存:
1,779 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.95 HK$27.95
HK$26.14 HK$130.70
HK$23.34 HK$233.40
HK$21.37 HK$534.25
HK$20.88 HK$1,044.00
HK$17.67 HK$1,767.00
HK$17.10 HK$3,420.00
HK$16.03 HK$8,015.00
HK$15.04 HK$15,040.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 編碼器
RoHS:  
PEC12S
PCB Mount
Contacting Encoders
Incremental
24 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
30000 Cycle
IP40
Tray
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 70 C
最低工作溫度: - 10 C
產品類型: Encoders
軸長: 25 mm
大小/尺寸: 12 mm
原廠包裝數量: 100
子類別: Encoders
公司名稱: Pro Audio
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99

帶發光軸的PEL12 12mm編碼器

Bourns ProAudio PEL12 12mm編碼器具有紅色、綠色、藍色或橙色發光軸。憑藉緊湊的設計和高度可靠性,PEL12 編碼器可實現長達30,000個週期的最大使用壽命。Bourns ProAudio PEL12 12mm編碼器可進行垂直和水平安裝,採用扁平和滾花軸樣式以及單路、雙路和三路LED設計,另外還提供瞬時開關。
瞭解更多

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.