CTDRC

ATC Diversified Electronics
830-CTDRC
CTDRC

製造商:

說明:
安裝硬體 Current Transformer DIN Rail Clamp For all CT30 thru CT1000 units

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$219.39 HK$219.39

商品屬性 屬性值 選擇屬性
ATC Diversified Electronics
產品類型: 安裝硬體
Mounting Clamps
DIN Rail Clamp
品牌: ATC Diversified Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Mounting Hardware
系列: CT
原廠包裝數量: 1
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536490075
ECCN:
EAR99

CT Current Transformers

ATC Diversified Electronics CT Current Transformers offer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A. These current transformers operate at a voltage of 720V and 50Hz to 60Hz frequency range. The CT current transformers are available in panel mount/DIN rail mounting and are RoHS compliant. These CT current transformers are CE and UL cURus certified.