MU-AS90R

Apem
642-MU-AS90R
MU-AS90R

製造商:

說明:
多向開關 5-way Switch, SMD, Height 9mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 417

庫存:
417
可立即送貨
在途量:
900
預期9/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.45 HK$15.45
HK$13.32 HK$66.60
HK$12.41 HK$124.10
HK$11.43 HK$285.75
HK$11.01 HK$550.50
HK$9.78 HK$978.00
HK$9.12 HK$2,280.00
HK$8.55 HK$3,847.50
HK$8.14 HK$7,326.00

商品屬性 屬性值 選擇屬性
Apem
產品類型: 多向開關
RoHS:  
Non-Illuminated
Multi-Directional
50 mA
180 gf, 500 gf
SMD/SMT
9 mm
Reel
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: KR
使用壽命: 100000 Cycles
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: PCB Mount
產品類型: Multi-Directional Switches
系列: MU
原廠包裝數量: 450
子類別: Switches
直流電額定電壓: 12 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

MU Multidirectional Switches

APEM MU Multidirectional Switches feature a seamless one-touch directional control, which enables operational ease in directional control applications. The compact switches offer a distinct tactile feel for efficient scanning and selecting functions. The APEM MU Multidirectional Switches are SMD-mounted and provide two different housing sizes: 7.5mm x 7.35mm (MU-BUEx) and 10.4mm x 10.4mm (MU-ASx). The multidirectional switches operate with a 12VDC max voltage rating and a 50mA max current rating with resistive load. The MU series is ideal for electronic applications requiring directional control, including LCD displays, remote controllers, CCTV cameras, and other space-limited electronic devices.