SKUAAAE010

Alps Alpine
688-SKUAAAE010
SKUAAAE010

製造商:

說明:
觸摸開關 TACT Switch Surface Mount Type 7.07.5mm Low-profile Long Operating Life Type with Projection (Surface Mount) SKUA Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,378

庫存:
1,378 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.45 HK$9.45
HK$8.55 HK$85.50
HK$7.77 HK$194.25
HK$7.13 HK$713.00
HK$6.74 HK$1,685.00
HK$6.46 HK$3,230.00
HK$6.18 HK$6,180.00
HK$5.77 HK$14,425.00
完整捲(訂購多個6800)
HK$4.60 HK$31,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 觸摸開關
RoHS:  
PCB Mount
Straight
Round
2 N
50 mA
SMD/SMT
7.5 mm
7 mm
0.67 mm
SKUA
1000000 Cycle
IP67
Reel
Cut Tape
MouseReel
品牌: Alps Alpine
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 90 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 6800
子類別: Switches
行程: 0.22 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

SKUA Low-Profile TACT Switches

Alps Alpine SKUA Low-Profile TACT Switches are a long operating life type with projection (surface mount) series of push-button switches that deliver distinct tactile feedback (click feel) when operated. These switches have compact, thin designs, and they satisfy IP67/68 dust and water resistance requirements. TACT switches with a metal dome provide a sharp push feel, while those with a rubber dome give a soft push feel. Alps Alpine SKUA Low-Profile TACT Switches are human-machine interfaces for consumer electronics, automotive systems, industrial electrical equipment, and other products.